text.skipToContent text.skipToNavigation

Manufacturer Part #

3-2176055-5

RL73 Series 1206 0.27 Ohm ±1 % 0.5 W ±200 ppm/°C SMT Thick Film Resistor

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 3-2176055-5 - Technical Attributes
Attributes Table
Resistance: 0.27Ω
Rated Power: 0.5W
Tolerance (%): ±1%
Temp Coefficient: ±200ppm/°C
Rated Current: 7.07A
Technology: Thick Film
Working Voltage-Nom: 0.367V
Operating Temp Range: -55°C to +155°C
Case Size: 1206 (3216 Metric)
Height - Max: 0.55mm
No. of Terminations: 2
Overload Voltage - Max: 0.918V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$205.00
USD
Quantity
Unit Price
1,000
$0.205
3,000
$0.20
4,000
$0.199
5,000+
$0.196
Product Variant Information section