text.skipToContent text.skipToNavigation

Manufacturer Part #

4-1879353-2

RR02 5% 220K AMMO

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 4-1879353-2 - Technical Attributes
Attributes Table
Resistance: 220kΩ
Rated Power: 2W
Tolerance (%): ±5%
Temp Coefficient: ±300ppm/°C
Technology: Metal Film
Working Voltage-Nom: 500V
Operating Temp Range: -55°C to +235°C
Dimension: L  9mm x D  3.5mm
No. of Terminations: 2
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$141.20
USD
Quantity
Unit Price
2,000
$0.0706
4,000
$0.0694
8,000
$0.0682
10,000
$0.0678
30,000+
$0.0655
Product Variant Information section