text.skipToContent text.skipToNavigation

Manufacturer Part #

5-1625892-2

ROX Series 15 x 5 mm 3 W 470 Ohm ±5 % ±300 ppm/°C Axial Fixed Resistor

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 5-1625892-2 - Technical Attributes
Attributes Table
Resistance: 470Ω
Rated Power: 3W
Tolerance (%): ±5%
Temp Coefficient: ±300ppm/°C
Dimension: L  16mm x D  5.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$109.00
USD
Quantity
Unit Price
1,000
$0.109
3,000
$0.107
10,000
$0.105
15,000+
$0.103
Product Variant Information section