text.skipToContent text.skipToNavigation

Manufacturer Part #

5-1676966-3

SM Series 15 Ohm ±0.5 % 2 W ±200 ppm/°C Surface Mount Wirewound Resistor - SMD-2

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 5-1676966-3 - Technical Attributes
Attributes Table
Resistance: 15Ω
Rated Power: 2W
Tolerance (%): ±0.5%
Temp Coefficient: ±200ppm/°C
Technology: Wirewound
Working Voltage-Nom: 300V
Operating Temp Range: -80°C to +280°C
Dimension: L  4mm x W  6.7mm x H  3.55mm
Height - Max: 4mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
29 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$590.00
USD
Quantity
Unit Price
2,000
$0.295
4,000
$0.29
6,000+
$0.285
Product Variant Information section