text.skipToContent text.skipToNavigation

Manufacturer Part #

5-1879233-7

SM Series 22 Ohm 5 W ±5 % ±200 ppm/°C Surface Mount Wirewound Resistor

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2431
Product Specification Section
TE Connectivity 5-1879233-7 - Technical Attributes
Attributes Table
Resistance: 22Ω
Rated Power: 5W
Tolerance (%): ±5%
Temp Coefficient: ±200ppm/°C
Technology: Wirewound
Working Voltage-Nom: 500V
Dimension: L  13.5mm x W  7.3mm x H  7.1mm
Height - Max: 6.11mm
Dielectric Withstanding Voltage: 500V
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1000
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$675.00
USD
Quantity
Unit Price
500
$0.685
1,000
$0.675
1,500
$0.67
2,000
$0.665
2,500+
$0.655
Product Variant Information section