text.skipToContent text.skipToNavigation

Manufacturer Part #

6-1879021-1

SMW Series 10.5 x 5.5 x 5 mm 33 Ohm 5% 3 W ±200 ppm/°C Wirewound Resistor

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 6-1879021-1 - Technical Attributes
Attributes Table
Resistance: 33Ω
Rated Power: 3W
Tolerance (%): ±5%
Temp Coefficient: ±200ppm/°C
Technology: Wirewound
Operating Temp Range: -80°C to +280°C
Dimension: L  10.5mm x W  5.5mm x H  5.3mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$330.00
USD
Quantity
Unit Price
1,000
$0.33
2,000
$0.325
3,000
$0.32
5,000+
$0.315
Product Variant Information section