text.skipToContent text.skipToNavigation

Manufacturer Part #

6-2176088-5

RP73 Series 0603 4 kOhm ±0.1 % 0.166 W ±25 ppm/°C SMT Thin Film Resistor

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 6-2176088-5 - Technical Attributes
Attributes Table
Resistance: 4kΩ
Rated Power: 0.166W
Tolerance (%): ±0.1%
Temp Coefficient: ±25ppm/°C
Technology: Thin Film
Working Voltage-Nom: 75V
Operating Temp Range: -55°C to +155°C
Case Size: 0603 (1608 Metric)
Height - Max: 0.55mm
No. of Terminations: 2
Overload Voltage - Max: 150V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$139.00
USD
Quantity
Unit Price
1,000
$0.139
2,000
$0.138
4,000
$0.136
5,000
$0.135
15,000+
$0.132
Product Variant Information section