text.skipToContent text.skipToNavigation

Manufacturer Part #

7-1879377-6

Fixed Power Resistors

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 7-1879377-6 - Technical Attributes
Attributes Table
Resistance: 1.2kΩ
Rated Power: 0.33W
Tolerance (%): ±5%
Temp Coefficient: ±100ppm/°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
20000
Multiple Of:
20000
Total
$238.00
USD
Quantity
Unit Price
20,000
$0.0119
40,000
$0.0117
60,000
$0.0116
100,000+
$0.0113
Product Variant Information section