Manufacturer Part #
73L1R56J
73Lx Series 0402 0.56 Ohm ±5 % 0.1 W ±300 ppm/°C SMT Thick Film Resistor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | CTS | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:10000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
CTS 73L1R56J - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
CTS 73L1R56J - Technical Attributes
Attributes Table
| Dimension: | L 1mm x W 0.5mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
10,000
$0.0175
20,000
$0.0173
30,000
$0.0171
50,000
$0.0169
100,000+
$0.0165
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount