text.skipToContent text.skipToNavigation

Manufacturer Part #

73L2R47J

73L2 Series 0603 0.47 Ohm 0.1 W ±5 % ±300 ppm/°C SMT Thick Film Resistor

ECAD Model:
Mfr. Name: CTS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
CTS 73L2R47J - Technical Attributes
Attributes Table
Resistance: 0.47Ω
Rated Power: 0.1W
Tolerance (%): ±5%
Temp Coefficient: ±300ppm/°C
Technology: Thick Film
Operating Temp Range: -55°C to +125°C
Case Size: 0603 (1608 Metric)
Height - Max: 0.65mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
10000
Multiple Of:
5000
Total
$113.00
USD
Quantity
Unit Price
5,000
$0.0114
10,000
$0.0113
20,000
$0.0111
25,000
$0.011
75,000+
$0.0107
Product Variant Information section