text.skipToContent text.skipToNavigation

Manufacturer Part #

73L3R47J

73Lx Series 0805 0.47 Ohm 0.125 W ±5 % ±200 ppm/°C SMT Current Sense Resistor

ECAD Model:
Mfr. Name: CTS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
CTS 73L3R47J - Technical Attributes
Attributes Table
Resistance: 0.47Ω
Rated Power: 0.125W
Tolerance (%): ±5%
Temp Coefficient: ±200ppm/°C
Technology: Thick Film
Operating Temp Range: -55°C to +125°C
Case Size: 0805 (2012 Metric)
Height - Max: 0.65mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
10000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$519.00
USD
Quantity
Unit Price
5,000
$0.0528
10,000
$0.0519
15,000
$0.0514
20,000
$0.0511
25,000+
$0.0499
Product Variant Information section