text.skipToContent text.skipToNavigation

Manufacturer Part #

73L7R20J

73Lx Series 2512 0.2 Ohm 1 W ±5 % ±200 ppm/°C SMT Current Sense Resistor

ECAD Model:
Mfr. Name: CTS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
CTS 73L7R20J - Technical Attributes
Attributes Table
Resistance: 0.2Ω
Rated Power: 1W
Tolerance (%): ±5%
Temp Coefficient: ±200ppm/°C
Technology: Thick Film
Operating Temp Range: -55°C to +125°C
Case Size: 2512 (6432 Metric)
Height - Max: 0.71mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
8000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5,240.00
USD
Quantity
Unit Price
4,000+
$0.655
Product Variant Information section