text.skipToContent text.skipToNavigation

Manufacturer Part #

73M1R100F

73Mx Series 6.2x3.1x1mm 100 mOhm 1 W ±1 % ±100 ppm/°C Current Sensing Resistor

ECAD Model:
Mfr. Name: CTS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
CTS 73M1R100F - Technical Attributes
Attributes Table
Resistance: 0.1Ω
Rated Power: 1W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Metal Plate
Operating Temp Range: -55°C to +180°C
Dimension: L  6.2mm x W  3.1mm x H  1mm
Height - Max: 1.2mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
2000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,590.00
USD
Quantity
Unit Price
1,000
$0.815
2,000+
$0.795
Product Variant Information section