text.skipToContent text.skipToNavigation

Manufacturer Part #

753091223GPTR13

753 Series 22 kOhm ±2% 40mW ±200ppm/°C Resistor Network Array

ECAD Model:
Mfr. Name: CTS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
CTS 753091223GPTR13 - Technical Attributes
Attributes Table
Resistance: 22kΩ
Rated Power: 40mW
Tolerance (%): ±2%
Temp Coefficient: ±200ppm/°C
Working Voltage-Nom: 25V
Operating Temp Range: -55°C to +125°C
Dielectric Withstanding Voltage: 100V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
6000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$11,220.00
USD
Quantity
Unit Price
3,000+
$1.87
Product Variant Information section