text.skipToContent text.skipToNavigation

Manufacturer Part #

766161472GPTR13

Res Thick Film NET 4.7K Ohm 2% 1.8W ±100ppm/°C BUS Ceramic 16-Pin Gull Wing

ECAD Model:
Mfr. Name: CTS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
CTS 766161472GPTR13 - Technical Attributes
Attributes Table
No of Elements: 15
Resistance: 4.7kΩ
Tolerance (%): ±2%
Voltage Rating: 50V
Technology: Ceramic
Type: Bussed
Temp Coefficient: ±100ppm/°C
Operating Temp Range: -55°C to +125°C
No of Pins: 16
Dimension: L  9.9mm x W  3.9mm x H  1.75mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5,130.00
USD
Quantity
Unit Price
3,000+
$1.71
Product Variant Information section