text.skipToContent text.skipToNavigation

Manufacturer Part #

8-1676481-3

CRG Series 0603 22 kOhm ±0.1 % 0.063 W ±25 ppm/°C SMT Thin Film Resistor

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 8-1676481-3 - Technical Attributes
Attributes Table
Resistance: 22kΩ
Rated Power: 0.063W
Tolerance (%): ±0.1%
Temp Coefficient: ±25ppm/°C
Technology: Thin Film
Working Voltage-Nom: 50V
Operating Temp Range: -55°C to +155°C
Case Size: 0603 (1608 Metric)
Height - Max: 0.45mm
No. of Terminations: 2
Overload Voltage - Max: 50V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$290.00
USD
Quantity
Unit Price
1,000
$0.29
2,000
$0.285
4,000
$0.28
5,000+
$0.275
Product Variant Information section