text.skipToContent text.skipToNavigation

Manufacturer Part #

8-1879126-8

RN73 Series 0402 226 Ohm ±0.1 % 0.063 W ±10 ppm/°C SMT Thin Film Resistor

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 8-1879126-8 - Technical Attributes
Attributes Table
Resistance: 226Ω
Rated Power: 0.063W
Tolerance (%): ±0.1%
Temp Coefficient: ±10ppm/°C
Technology: Thin Film
Working Voltage-Nom: 25V
Operating Temp Range: -55°C to +155°C
Case Size: 0402 (1005 Metric)
Height - Max: 0.3mm
No. of Terminations: 2
Overload Voltage - Max: 50V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
750
Factory Lead Time:
17 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$542.50
USD
Quantity
Unit Price
250
$2.17
500
$2.15
750
$2.14
1,000+
$2.13
Product Variant Information section