text.skipToContent text.skipToNavigation

Manufacturer Part #

AC01000002200JA100

AC Series Ø4.3 x 11 mm 1 W 220 Ohm ±5% 100/180 ppm/K Cemented Wirewound Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2311
Product Specification Section
Vishay AC01000002200JA100 - Technical Attributes
Attributes Table
Resistance: 220Ω
Rated Power: 1W
Tolerance (%): ±5%
Temp Coefficient (ppm/K): 100ppm/K to 180ppm/K
Dimension: L  11mm x D  4.3mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$245.00
USD
Quantity
Unit Price
1,000
$0.245
2,000
$0.24
4,000+
$0.235
Product Variant Information section