text.skipToContent text.skipToNavigation

Manufacturer Part #

AC0201FR-0710RL

AC Series 0201 10 Ohm ±1% 0.05 W ±200 ppm/°C Thick Film Chip Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2149
Product Specification Section
YAGEO AC0201FR-0710RL - Technical Attributes
Attributes Table
Resistance: 10Ω
Rated Power: 0.05W
Tolerance (%): ±1%
Temp Coefficient: -100ppm/°C to +350ppm/°C
Technology: Thick Film
Working Voltage-Nom: 25V
Operating Temp Range: -55°C to +155°C
Case Size: 0201 (0603 Metric)
Height - Max: 0.26mm
Dielectric Withstanding Voltage: 50V
No. of Terminations: 2
Overload Voltage - Max: 50V
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
160,000
USA:
160,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$108.00
USD
Quantity
Unit Price
10,000
$0.0108
20,000
$0.0106
40,000
$0.0104
150,000+
$0.0099
Product Variant Information section