text.skipToContent text.skipToNavigation

Manufacturer Part #

AC0201JR-07180RL

AC Series 0201 180 Ohm ±5% 0.05 W ±200 ppm/°C Thick Film Chip Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
YAGEO AC0201JR-07180RL - Technical Attributes
Attributes Table
Resistance: 180Ω
Rated Power: 0.05W
Tolerance (%): ±5%
Temp Coefficient: ±200ppm/°C
Technology: Thick Film
Working Voltage-Nom: 25V
Operating Temp Range: -55°C to +155°C
Case Size: 0201 (0603 Metric)
Dimension: L  0.6mm x W  0.3mm x H  0.23mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$63.00
USD
Quantity
Unit Price
10,000
$0.0063
30,000
$0.0061
50,000
$0.006
150,000
$0.0059
250,000+
$0.0057
Product Variant Information section