text.skipToContent text.skipToNavigation

Manufacturer Part #

AC03000003300JAC00

AC Series Ø4.3 x 11 mm 3W 330 Ohm ±5% -10/-80 ppm/K Cemented Wire Wound Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2528
Product Specification Section
Vishay AC03000003300JAC00 - Technical Attributes
Attributes Table
Resistance: 330Ω
Rated Power: 3W
Tolerance (%): ±5%
Temp Coefficient (ppm/K): -10ppm/K to -80ppm/K
Technology: Wirewound
Working Voltage-Nom: 31.464V
Operating Temp Range: -55°C to +250°C
Dimension: L  13mm x D  4.8mm
Height - Max: 4.8mm
No. of Terminations: 2
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
1000
Multiple Of:
500
Total
$555.00
USD
Quantity
Unit Price
500
$0.565
1,000
$0.555
1,500
$0.55
2,000
$0.545
2,500+
$0.535
Product Variant Information section