text.skipToContent text.skipToNavigation

Manufacturer Part #

AC03000003901JAC00

Res Wirewound 3.9K Ohm 5% 3W 100 to 180ppm/K Conformal AXL Thru-Hole Ammo P

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay AC03000003901JAC00 - Technical Attributes
Attributes Table
Resistance: 3.9kΩ
Rated Power: 3W
Tolerance (%): ±5%
Temp Coefficient (ppm/K): ±100ppm/K
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
1000
Multiple Of:
500
Total
$2,180.00
USD
Quantity
Unit Price
1,000+
$2.18
Product Variant Information section