text.skipToContent text.skipToNavigation

Manufacturer Part #

AC0402FR-072R2L

AC Series 0402 0.063 W 2.2 Ohm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
YAGEO AC0402FR-072R2L - Technical Attributes
Attributes Table
Resistance: 2.2Ω
Rated Power: 0.063W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
60,000
Factory Lead Time:
26 Weeks
Minimum Order:
20000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$164.00
USD
Quantity
Unit Price
10,000
$0.0082
30,000
$0.008
40,000
$0.0079
100,000
$0.0077
150,000+
$0.0075
Product Variant Information section