text.skipToContent text.skipToNavigation

Manufacturer Part #

AC05000001002JAC00

AC Series Ø7.5 x 18 mm 5 W 10 kOhm ±5% 100/180 ppm/K Cemented Wirewound Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2537
Product Specification Section
Vishay AC05000001002JAC00 - Technical Attributes
Attributes Table
Resistance: 10kΩ
Rated Power: 5W
Tolerance (%): ±5%
Temp Coefficient (ppm/K): 100ppm/K to 180ppm/K
Dimension: L  18mm x D  7.5mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$550.00
USD
Quantity
Unit Price
500
$1.10
1,000
$1.09
1,500+
$1.08
Product Variant Information section