text.skipToContent text.skipToNavigation

Manufacturer Part #

AC050000B3309J6BCS

RES 33 OHM 5W 5% AXIAL

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2506
Product Specification Section
Vishay AC050000B3309J6BCS - Technical Attributes
Attributes Table
Resistance: 33Ω
Rated Power: 5W
Tolerance (%): ±5%
Temp Coefficient (ppm/K): ±200ppm/K
Technology: Wirewound
Operating Temp Range: -40°C to +200°C
Dimension: L  17mm x D  10mm
No. of Terminations: 2
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
35,250
Singapore:
35,250
156,750
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$101.25
USD
Quantity
Unit Price
250
$0.405
500
$0.40
750
$0.395
1,000
$0.39
1,250+
$0.385
Product Variant Information section