text.skipToContent text.skipToNavigation

Manufacturer Part #

AC0603FR-075K6L

AC Series 0603 0.1 W 5.6 kOhm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Date Code: 2450
Product Specification Section
YAGEO AC0603FR-075K6L - Technical Attributes
Attributes Table
Resistance: 5.6kΩ
Rated Power: 0.1W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
235,000
Singapore:
235,000
On Order:
0
Factory Stock:Factory Stock:
140,000
Factory Lead Time:
15 Weeks
Minimum Order:
15000
Multiple Of:
5000
Total
$18.00
USD
Quantity
Unit Price
15,000
$0.0012
50,000
$0.0012
125,000
$0.0011
375,000
$0.0011
750,000+
$0.0011