text.skipToContent text.skipToNavigation

Manufacturer Part #

AC0603JR-07680RL

AC Series 0603 680 Ohm ±5 % 0.1 W ±100 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
YAGEO AC0603JR-07680RL - Technical Attributes
Attributes Table
Resistance: 680Ω
Rated Power: 0.1W
Tolerance (%): ±5%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Working Voltage-Nom: 75V
Operating Temp Range: -55°C to +155°C
Case Size: 0603 (1608 Metric)
Dimension: L  1.6mm x W  0.8mm x H  0.45mm
Dielectric Withstanding Voltage: 150V
No. of Terminations: 2
Overload Voltage - Max: 150V
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
25000
Multiple Of:
5000
Total
$25.00
USD
Quantity
Unit Price
20,000
$0.001
75,000
$0.0009
150,000
$0.0009
500,000
$0.0009
1,000,000+
$0.0009
Product Variant Information section