text.skipToContent text.skipToNavigation

Manufacturer Part #

AC10000001008JAB00

AC Series Ø8 x44 mm 10 W 1 Ohm ±5 % -10 to -80 ppm/K Cemented Wirewound Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay AC10000001008JAB00 - Technical Attributes
Attributes Table
Resistance: 1Ω
Rated Power: 10W
Tolerance (%): ±5%
Temp Coefficient: -10ppm/°C to -80ppm/°C
Technology: Wirewound
Operating Temp Range: -40°C to +275°C
Dimension: L  44mm x D  8mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
250
Total
$1,860.00
USD
Quantity
Unit Price
250
$1.90
500
$1.89
750
$1.87
1,000+
$1.86
Product Variant Information section