text.skipToContent text.skipToNavigation

Manufacturer Part #

AC1206FR-0733K2L

AC Series 1206 33.2 kOhm ±1 % 0.25 W ±100 ppm/°C SMT Thick Film Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2241
Product Specification Section
YAGEO AC1206FR-0733K2L - Technical Attributes
Attributes Table
Resistance: 33.2kΩ
Rated Power: 0.25W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Operating Temp Range: -55°C to +155°C
Case Size: 1206 (3216 Metric)
Dimension: L  3.1mm x W  1.6mm x H  0.55mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
20,000
USA:
20,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$121.50
USD
Quantity
Unit Price
5,000
$0.0243
10,000
$0.0239
20,000
$0.0235
25,000
$0.0234
75,000+
$0.0227
Product Variant Information section