text.skipToContent text.skipToNavigation

Manufacturer Part #

AC1218FK-072RL

AC Series 1218 2 Ohm ±1% 1 W ±100 ppm/°C Thick Film Chip Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
YAGEO AC1218FK-072RL - Technical Attributes
Attributes Table
Resistance:
Rated Power: 1W
Tolerance (%): ±1%
Temp Coefficient: ±200ppm/°C
Working Voltage-Nom: 200V
Operating Temp Range: -55°C to +155°C
Dielectric Withstanding Voltage: 500V
No. of Terminations: 2
Overload Voltage - Max: 500V
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$760.00
USD
Quantity
Unit Price
4,000
$0.19
8,000+
$0.186
Product Variant Information section