text.skipToContent text.skipToNavigation

Manufacturer Part #

AF0402FR-07249KL

Anti-Sulfurated Chip Resistor Thick Film 0402 249kOhm 1% Paper T/R

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
YAGEO AF0402FR-07249KL - Technical Attributes
Attributes Table
Resistance: 249kΩ
Rated Power: 0.063W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Working Voltage-Nom: 50V
Operating Temp Range: -55°C to +155°C
Case Size: 0402 (1005 Metric)
Dielectric Withstanding Voltage: 100V
No. of Terminations: 2
Overload Voltage - Max: 100V
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$91.00
USD
Quantity
Unit Price
10,000
$0.0091
30,000
$0.0088
40,000
$0.0087
100,000
$0.0085
150,000+
$0.0083
Product Variant Information section