text.skipToContent text.skipToNavigation

Manufacturer Part #

AF1206JR-070RL

ANTI-SULFURATED CHIP RESISTORS

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Date Code: 2613
Product Specification Section
YAGEO AF1206JR-070RL - Technical Attributes
Attributes Table
Resistance:
Rated Power: 0.25W
Tolerance (%): ±5%
Rated Current: 2A
Technology: Thick Film
Working Voltage-Nom: 200V
Operating Temp Range: -55°C to +155°C
Case Size: 1206 (3216 Metric)
Height - Max: 0.65mm
Dielectric Withstanding Voltage: 500V
No. of Terminations: 2
Overload Voltage - Max: 400V
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
33 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$90.50
USD
Quantity
Unit Price
5,000
$0.0181
15,000
$0.0177
20,000
$0.0176
50,000
$0.0172
75,000+
$0.0169