text.skipToContent text.skipToNavigation

Manufacturer Part #

ALSR033K900FE12

ALSR Series 3.9 kOhm 3 W ±1.0 % ±30 ppm/°C Through Hole Wirewound Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay ALSR033K900FE12 - Technical Attributes
Attributes Table
Resistance: 3.9kΩ
Rated Power: 3W
Tolerance (%): ±1%
Temp Coefficient: ±30ppm/°C
Technology: Wirewound
Working Voltage-Nom: 108.167V
Operating Temp Range: -65°C to +250°C
Dimension: L  12.7mm x D  4.57mm
Height - Max: 4.57mm
Dielectric Withstanding Voltage: 1000V
No. of Terminations: 2
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
100
Multiple Of:
1
Total
$407.00
USD
Quantity
Unit Price
100
$4.07
200
$4.03
300
$4.01
400
$3.99
500+
$3.94
Product Variant Information section