text.skipToContent text.skipToNavigation

Manufacturer Part #

AR02BTC1502

AR Series 0402 15 kΩ 0.063 W ±0.1% ±25 ppm/°C Thin Film Chip Resistor

ECAD Model:
Mfr. Name: Viking Tech
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Viking Tech AR02BTC1502 - Technical Attributes
Attributes Table
Resistance: 15kΩ
Rated Power: 0.063W
Tolerance (%): ±0.1%
Temp Coefficient: ±25ppm/°C
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$249.50
USD
Quantity
Unit Price
5,000
$0.0499
10,000
$0.0491
15,000
$0.0486
20,000
$0.0483
25,000+
$0.0472
Product Variant Information section