text.skipToContent text.skipToNavigation

Manufacturer Part #

AS02JTE1002

AS Series 0402 10 kOhm 0.0625 W ±5 % Surface Mount Anti-Sulfurated Resistor

ECAD Model:
Mfr. Name: Viking Tech
Standard Pkg:
Date Code:
Product Specification Section
Viking Tech AS02JTE1002 - Technical Attributes
Attributes Table
Resistance: 10kΩ
Rated Power: 0.0625W
Tolerance (%): ±5%
Temp Coefficient: ±100ppm/°C
Working Voltage-Nom: 50V
Operating Temp Range: -55°C to +155°C
Case Size: 0402 (1005 Metric)
Dimension: L  1mm x W  0.5mm
Height - Max: 0.4mm
No. of Terminations: 2
Overload Voltage - Max: 100V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
20000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$30.00
USD
Quantity
Unit Price
20,000
$0.0015
50,000
$0.0014
200,000
$0.0014
300,000
$0.0014
750,000+
$0.0013