text.skipToContent text.skipToNavigation

Manufacturer Part #

AS42JTF0100

AS Series 0402 x 4 0.063 W 10 Ohm ±5 % ±200 ppm/°C SMT Chip Resistor Network

ECAD Model:
Mfr. Name: Viking Tech
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Viking Tech AS42JTF0100 - Technical Attributes
Attributes Table
Resistance: 10Ω
Rated Power: 0.0625W
Tolerance (%): ±5%
Temp Coefficient: ±200ppm/°C
Technology: Thick Film
Working Voltage-Nom: 25V
Operating Temp Range: -55°C to +155°C
Dimension: L  2mm x W  1mm x H  0.45mm
Height - Max: 0.55mm
Overload Voltage - Max: 50V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
20000
Multiple Of:
10000
Total
$92.00
USD
Quantity
Unit Price
10,000
$0.0047
20,000
$0.0046
40,000
$0.0045
50,000
$0.0045
150,000+
$0.0043
Product Variant Information section