text.skipToContent text.skipToNavigation

Manufacturer Part #

CB5JBR100

CB Series 5 W 0.1 Ohm ±5 % ±800 ppm/°C Ceramic Housed with Axial Leads Wirewound

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 0.1Ω
Rated Power: 5W
Tolerance (%): ±5%
Temp Coefficient: ±800ppm/°C
Dimension: L  22mm x W  9.5mm x H  9.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
750
Multiple Of:
750
Total
$92.25
USD
Quantity
Web Price
750
$0.123
2,250
$0.102
3,000
$0.101
7,500
$0.0992
11,250+
$0.0982
Product Variant Information section