Manufacturer Part #
CCR09CH150FR
CCR09 Series 15 pF 200 V ±1% ±60 ppm/°C Radial Ceramic Dielectric Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Bag Package Style:RADIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
KYOCERA AVX CCR09CH150FR - Technical Attributes
Attributes Table
| Capacitance: | 15pF |
| Dielectric: | CH |
| Rated Voltage: | 200V |
| Tolerance (%): | ±1% |
| Operating Temp Range: | -55°C to +125°C |
| Temp Coefficient (ppm/C): | ±60ppm/°C |
| Lead Spacing: | 2.54mm |
| Dimension: | T 2.29mm x W 4.83mm x L 4.83mm |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
100
$7.00
200
$6.96
300+
$6.92
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Package Style:
RADIAL
Mounting Method:
Through Hole