text.skipToContent text.skipToNavigation

Manufacturer Part #

CF12JT1K10

1/2W 1.1K ohms 5% carbon film resistor

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Stackpole Electronics CF12JT1K10 - Technical Attributes
Attributes Table
Resistance: 1.1kΩ
Rated Power: 0.5W
Tolerance (%): ±5%
Temp Coefficient: ±400ppm/°C
Technology: Carbon Film
Working Voltage-Nom: 250V
Operating Temp Range: -55°C to +155°C
Dimension: L  2.7mm x W  8.5mm
Dielectric Withstanding Voltage: 350V
No. of Terminations: 2
Overload Voltage - Max: 500V
Moisture Sensitivity Level: 1
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
15,000
Factory Lead Time:
23 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$54.00
USD
Quantity
Unit Price
5,000
$0.0108
15,000
$0.0105
25,000
$0.0103
75,000
$0.0099
125,000+
$0.0097
Product Variant Information section