text.skipToContent text.skipToNavigation

Manufacturer Part #

CF12JT4R70

RES CARBON FILM 5% 1/2W 4.7 OHM

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Stackpole Electronics CF12JT4R70 - Technical Attributes
Attributes Table
Resistance: 4.7Ω
Rated Power: 0.5W
Tolerance (%): ±5%
Temp Coefficient: ±400ppm/°C
Dimension: L  8.5mm x D  2.7mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$54.50
USD
Quantity
Unit Price
5,000
$0.0109
15,000
$0.0106
25,000
$0.0105
75,000
$0.0103
125,000+
$0.01
Product Variant Information section