text.skipToContent text.skipToNavigation

Manufacturer Part #

CF12JT75K0

CF Series 75 kΩ ±5% 0.5 W 0 to -500 ppm/°C Axial Carbon Film Resistor

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Stackpole Electronics CF12JT75K0 - Technical Attributes
Attributes Table
Resistance: 75kΩ
Rated Power: 0.5W
Tolerance (%): ±5%
Temp Coefficient: 0ppm/°C to 500ppm/°C
Dimension: L  8.5mm x D  2.7mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$53.00
USD
Quantity
Unit Price
5,000
$0.0106
15,000
$0.0103
25,000
$0.0101
75,000
$0.0097
125,000+
$0.0095
Product Variant Information section