Manufacturer Part #
CF14JA470R
CF Series 0.25 W 470Ω ±5% 0/-400 ppm/°C Carbon Film Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Stackpole Electronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Ammo Pack |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Stackpole Electronics CF14JA470R - Technical Attributes
Attributes Table
| Resistance: | 470Ω |
| Rated Power: | 0.25W |
| Tolerance (%): | ±5% |
| Temp Coefficient: | -400ppm/°C to +0ppm/°C |
| Technology: | Carbon Film |
| Working Voltage-Nom: | 350V |
| Operating Temp Range: | -55°C to +155°C |
| Dimension: | L 6mm x D 2.3mm |
| Height - Max: | 2.6mm |
| Dielectric Withstanding Voltage: | 350V |
| No. of Terminations: | 2 |
| Overload Voltage - Max: | 600V |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
22 Weeks
Quantity
Unit Price
5,000
$0.0073
15,000
$0.007
20,000
$0.007
50,000
$0.0068
75,000
$0.0066
100,000
$0.0069
200,000+
$0.0066
Product Variant Information section
Available Packaging
Package Qty:
5000 per Ammo Pack