text.skipToContent text.skipToNavigation

Manufacturer Part #

CF14JB1M00

CF Series 0.25 W 1 MOhm ±5 % 0 / -1500 ppm/°C Axial Carbon Film Resistor

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Stackpole Electronics CF14JB1M00 - Technical Attributes
Attributes Table
Resistance: 1MΩ
Rated Power: 0.25W
Tolerance (%): ±5%
Temp Coefficient: +0ppm/°C to -1500ppm/°C
Dimension: L  6mm x D  2.3mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
6,000
Factory Lead Time:
22 Weeks
Minimum Order:
2000
Multiple Of:
1000
Total
$26.60
USD
Quantity
Unit Price
2,000
$0.0133
5,000
$0.013
20,000
$0.0127
40,000
$0.0125
100,000+
$0.012
Product Variant Information section