text.skipToContent text.skipToNavigation

Manufacturer Part #

CF14JT24R0

CF Series 0.25 W 24 Ohm ± 5 % Axial Through Hole Carbon Film Resistor

Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 24Ω
Rated Power: 0.25W
Tolerance (%): ±5%
Dimension: L  6mm x D  2.3mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
5,000
Multiple Of:
5,000
On Order:
0
Factory Stock:Factory Stock:
35,000
Factory Lead Time:
N/A
Total
$30.00
USD
Quantity
Web Price
5,000
$0.006
20,000
$0.005
75,000
$0.0049
125,000
$0.0048
250,000+
$0.0048
Product Variant Information section