text.skipToContent text.skipToNavigation

Manufacturer Part #

CF14JT7K50

CF Series 0.25 W 7.5 kΩ ±5% 0/-400 ppm/°C Carbon Film Resistor

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Stackpole Electronics CF14JT7K50 - Technical Attributes
Attributes Table
Resistance: 7.5kΩ
Rated Power: 0.25W
Tolerance (%): ±5%
Temp Coefficient: +0ppm/°C to -400ppm/°C
Dimension: L  6mm x D  2.3mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
5,000
Factory Lead Time:
23 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$36.00
USD
Quantity
Unit Price
5,000
$0.0072
15,000
$0.007
50,000
$0.0068
100,000
$0.0067
200,000+
$0.0064
Product Variant Information section