text.skipToContent text.skipToNavigation

Manufacturer Part #

CF2JT120R

CF Series 2 W 120Ω ±5% 0/-400 ppm/°C Carbon Film Resistor

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Stackpole Electronics CF2JT120R - Technical Attributes
Attributes Table
Resistance: 120Ω
Rated Power: 2W
Tolerance (%): ±5%
Temp Coefficient: +0ppm/°C to -400ppm/°C
Dimension: L  15mm x D  5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$72.70
USD
Quantity
Unit Price
1,000
$0.0727
3,000
$0.0707
5,000
$0.0698
10,000
$0.0686
20,000+
$0.0667
Product Variant Information section