text.skipToContent text.skipToNavigation

Manufacturer Part #

CFM12JT620R

1/2W 620 ohms 5% carbon film resistor

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Stackpole Electronics CFM12JT620R - Technical Attributes
Attributes Table
Resistance: 620Ω
Rated Power: 0.5W
Tolerance (%): ±5%
Temp Coefficient: -400ppm/°C to +0ppm/°C
Technology: Carbon Film
Working Voltage-Nom: 350V
Operating Temp Range: -55°C to +155°C
Dimension: L  6mm x D  2.3mm
Dielectric Withstanding Voltage: 350V
No. of Terminations: 2
Overload Voltage - Max: 600V
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
20,000
Factory Lead Time:
19 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$37.00
USD
Quantity
Unit Price
5,000
$0.0074
15,000
$0.0072
50,000
$0.007
100,000
$0.0069
200,000+
$0.0066
Product Variant Information section