text.skipToContent text.skipToNavigation

Manufacturer Part #

CFM14JT1K00

CR Series Ø 1.7 x 3.3 mm 0.25 W 1 kΩ ±5% ±400 ppm/°C Carbon Film Resistor

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Stackpole Electronics CFM14JT1K00 - Technical Attributes
Attributes Table
Resistance: 1kΩ
Rated Power: 0.25W
Tolerance (%): ±5%
Temp Coefficient: ±400ppm/°C
Dimension: L  6mm x D  2.3mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
100,000
Factory Lead Time:
23 Weeks
Minimum Order:
60000
Multiple Of:
5000
Total
$474.00
USD
Quantity
Unit Price
5,000
$0.0083
15,000
$0.0081
25,000
$0.0079
100,000
$0.0076
150,000+
$0.0075
Product Variant Information section