text.skipToContent text.skipToNavigation

Manufacturer Part #

CFR-50JB-52-27R

CFR Series 0.5 W 27 Ohm ±5 % -350 to 500 ppm/°C Carbon Film Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2126
Product Specification Section
YAGEO CFR-50JB-52-27R - Technical Attributes
Attributes Table
Resistance: 27Ω
Rated Power: 0.5W
Tolerance (%): ±5%
Temp Coefficient: -350ppm/°C to +500ppm/°C
Dimension: L  9mm x D  3.3mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
15,000
USA:
15,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$49.00
USD
Quantity
Unit Price
5,000
$0.0098
15,000
$0.0095
25,000
$0.0094
100,000
$0.009
150,000+
$0.0088
Product Variant Information section