text.skipToContent text.skipToNavigation

Manufacturer Part #

CFR-50JR-52-2K2

CFR Series 2.2 kΩ 0.5 W ±5% -350 to 500 ppm/°C Carbon Film Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2609
Product Specification Section
YAGEO CFR-50JR-52-2K2 - Technical Attributes
Attributes Table
Resistance: 2.2kΩ
Rated Power: 0.5W
Tolerance (%): ±5%
Temp Coefficient: -350ppm/°C to +500ppm/°C
Technology: Carbon Film
Working Voltage-Nom: 350V
Operating Temp Range: -55°C to +155°C
Dimension: L  9mm x D  3.3mm
Height - Max: 3.6mm
No. of Terminations: 2
Overload Voltage - Max: 700V
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$26.25
USD
Quantity
Unit Price
2,500
$0.0105
10,000
$0.0101
25,000
$0.0098
62,500
$0.0095
100,000+
$0.0092
Product Variant Information section